PR02 5R6 2306 198 53568 | Vishay

Metal film resistor, 5.6 Ω, 2 W, ±5 %, PR02 5R6 2306 198 53568

Order No.: 31E416
EAN: 4099879680877
MPN:
PR02 5R6 2306 198 53568
PR02000105608JA100
Series: PR02
PR02 5R6 2306 198 53568 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
90.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0904 €

Metal Film Resistor, PR02000105608JA100, Vishay

Metal Film Resistor, 5.6 Ω, 2 W, ±5 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Applications

  • All general purpose power applications
  • Automotive electronics
  • Lighting ballast
Technical specifications
ohmscher Widerstand 5.6 Ω
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 3.9 mm
Länge 10 mm
Leistung 2 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±250 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes