PR02000201100JA100 | Vishay

Metal film resistor, 110 Ω, 1.2 W, ±5 %, PR02000201100JA100

Order No.: 04E6459
EAN: 4099879662101
MPN:
PR02000201100JA100
Series: PR02
PR02000201100JA100 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1333 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1333 €

Metal Film Resistor, PR02000201100JA100, Vishay

Metal Film Resistor, 110 Ω, 1.2 W, ±5 %

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.

Features

  • Defined fusing characteristics
  • High power in small packages
  • Meets active and passive flammability requirements as defined in IEC 60115-1

Applications

  • All general purpose power applications
  • Automotive electronics
  • Lighting ballast
Technical specifications
ohmic resistance 110 Ω
Version Metall-Schichtwiderstand
Design axial
diameter 3.9 mm
Length 10 mm
Power 1.2 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±250 ppm/K
Logistics
Country of origin IN
Customs tariff number 85331000
Original Packaging Rolle mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes