RH-10-1%-0R01 | Vishay

Wirewound resistor, 10 mΩ, 12.5 W, ±1 %, RH-10-1%-0R01

Order No.: 63E570
EAN: 4099879702937
MPN:
RH-10-1%-0R01
RH010R0100FE05
Series: RH
Vishay
RH-10-1%-0R01 Vishay Wirewound Resistors Image 1
RH-10-1%-0R01 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
11.2098 € *
Available: 44 pcs.
Leadtime: 11 Weeks **
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmscher Widerstand 10 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 15.88 mm
Höhe 9.91 mm
Länge 19.05 mm
Leistung 12.5 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland US
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes