RH-10-1%-0R47 | Vishay
Wirewound resistor, 470 mΩ, 12.5 W, ±1 %, RH-10-1%-0R47
Unit Price (€ / pc.)
6.8425 € *
Available: 14 pcs.
Leadtime: 9 Weeks **
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.0214 €
50 pcs.
5.6168 €
150 pcs.
5.3550 €
500 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
12.5/10 W, tolerance 1.0 %, type RH-10.
Certified to MiL-R-18546 RE-65 G (10 W)
Technical specifications
ohmic resistance | 470 mΩ | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 15.88 mm | |
Height | 9.91 mm | |
Length | 19.05 mm | |
Power | 12.5 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |