RH-10-1%-18R | Vishay

Wirewound resistor, 18 Ω, 12.5 W, ±1 %, RH-10-1%-18R

Order No.: 63E630
EAN: 4099879703569
MPN:
RH-10-1%-18R
RH01018R00FE05
Series: RH
RH-10-1%-18R Vishay Wirewound Resistors Image 1
RH-10-1%-18R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.6418 € *
Available: 47 pcs.
Leadtime: 9 Weeks **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.3324 €
100 pcs.
2.0468 €
250 pcs.
1.9635 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 18 Ω
Version Drahtwiderstand
Design Chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes