RH-10-1%-27R | Vishay

Wirewound resistor, 27 Ω, 12.5 W, ±1 %, RH-10-1%-27R

Order No.: 63E634
EAN: 4099879703583
MPN:
RH-10-1%-27R
RH01027R00FE05
Series: RH
RH-10-1%-27R Vishay Wirewound Resistors Image 1
RH-10-1%-27R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 65 pcs.
Leadtime: 9 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmscher Widerstand 27 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 15.88 mm
Höhe 9.91 mm
Länge 19.05 mm
Leistung 12.5 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes