RH-10-1%-2R2 | Vishay

Wirewound resistor, 2.2 Ω, 12.5 W, ±1 %, RH-10-1%-2R2

Order No.: 63E610
EAN: 4099879703446
MPN:
RH-10-1%-2R2
RH0102R200FE05
Series: RH
Vishay
RH-10-1%-2R2 Vishay Wirewound Resistors Image 1
RH-10-1%-2R2 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 79 pcs.
Leadtime: 9 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmscher Widerstand 2.2 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 15.88 mm
Höhe 9.91 mm
Länge 19.05 mm
Leistung 12.5 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes