RH-10-1%-39R | Vishay

Wirewound resistor, 39 Ω, 12.5 W, ±1 %, RH-10-1%-39R

Order No.: 63E638
EAN: 4099879703606
MPN:
RH-10-1%-39R
RH01039R00FE05
Series: RH
RH-10-1%-39R Vishay Wirewound Resistors Image 1
RH-10-1%-39R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.1777 €

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmscher Widerstand 39 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 15.88 mm
Höhe 9.91 mm
Länge 19.05 mm
Leistung 12.5 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes