RH-10-1%-3K3 | Vishay
Wirewound resistor, 3.3 kΩ, 12.5 W, ±1 %, RH-10-1%-3K3
Unit Price (€ / pc.)
3.5819 € *
Available: 307 pcs.
Leadtime: 9 Weeks **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
12.5/10 W, tolerance 1.0 %, type RH-10.
Certified to MiL-R-18546 RE-65 G (10 W)
Technical specifications
ohmscher Widerstand | 3.3 kΩ | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 15.88 mm | |
Höhe | 9.91 mm | |
Länge | 19.05 mm | |
Leistung | 12.5 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |