RH-25-1%-0R02 | Vishay

Wirewound resistor, 20 mΩ, 25 W, ±1 %, RH-25-1%-0R02

Order No.: 63E702
EAN: 4099879703842
MPN:
RH-25-1%-0R02
RH025R0200FE05
Series: RH
RH-25-1%-0R02 Vishay Wirewound Resistors Image 1
RH-25-1%-0R02 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 47 pcs.
Leadtime: 12 Weeks **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.1404 €
50 pcs.
5.7239 €
150 pcs.
5.4859 €
500 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 20 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes