RH-25-1%-0R47 | Vishay

Wirewound resistor, 470 mΩ, 25 W, ±1 %, RH-25-1%-0R47

Order No.: 63E726
EAN: 4099879703972
MPN:
RH-25-1%-0R47
RH025R4700FE05
Series: RH
RH-25-1%-0R47 Vishay Wirewound Resistors Image 1
RH-25-1%-0R47 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
10.9718 €
50 pcs.
10.2221 €
150 pcs.
9.7699 €
500 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 470 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes