RH-25-1%-10K | Vishay
Wirewound resistor, 10 kΩ, 25 W, ±1 %, RH-25-1%-10K
Unit Price (€ / pc.)
5.5811 € *
Available: 47 pcs.
Leadtime: 9 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
25/20 W, tolerance 1.0 %, type RH-25.
Certified to MiL-R-18546 RE-70 G (20 W)
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 19.84 mm | |
Höhe | 13.87 mm | |
Länge | 26.97 mm | |
Leistung | 25 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |