RH-25-1%-1K5 | Vishay
Wirewound resistor, 1.5 kΩ, 25 W, ±1 %, RH-25-1%-1K5
Unit Price (€ / pc.)
5.5811 € *
Available: 101 pcs.
Leadtime: 9 Weeks **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
4.9028 €
100 pcs.
4.3078 €
250 pcs.
4.1293 €
1000 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
25/20 W, tolerance 1.0 %, type RH-25.
Certified to MiL-R-18546 RE-70 G (20 W)
Technical specifications
ohmic resistance | 1.5 kΩ | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 19.84 mm | |
Height | 13.87 mm | |
Length | 26.97 mm | |
Power | 25 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |