RH-25-1%-22K | Vishay

Wirewound resistor, 22 kΩ, 25 W, ±1 %, RH-25-1%-22K

Order No.: 63E804
EAN: 4099879704412
MPN:
RH-25-1%-22K
RH02522K00FE05
Series: RH
RH-25-1%-22K Vishay Wirewound Resistors Image 1
RH-25-1%-22K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
7.2471 € *
Available: 95 pcs.
Leadtime: 9 Weeks **
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.3784 €
100 pcs.
5.6049 €
250 pcs.
5.3669 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 22 kΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes