RH-25-1%-5R6 | Vishay

Wirewound resistor, 5.6 Ω, 25 W, ±1 %, RH-25-1%-5R6

Order No.: 63E750
EAN: 4099879704108
MPN:
RH-25-1%-5R6
RH0255R600FE05
Series: RH
RH-25-1%-5R6 Vishay Wirewound Resistors Image 1
RH-25-1%-5R6 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 145 pcs.
Leadtime: 9 Weeks **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.2713 €
100 pcs.
5.5097 €
250 pcs.
5.2836 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 5.6 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes