RH-25-1%-68K | Vishay

Wirewound resistor, 68 kΩ, 25 W, ±1 %, RH-25-1%-68K

Order No.: 63E809
EAN: 4099879704443
MPN:
RH-25-1%-68K
RH02568K00FE05
Series: RH
RH-25-1%-68K Vishay Wirewound Resistors Image 1
RH-25-1%-68K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
7.8183 € *
Available: 101 pcs.
Leadtime: 32 Weeks **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
6.8782 €
100 pcs.
6.0333 €
250 pcs.
5.7953 €
1000 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmic resistance 68 kΩ
Version Drahtwiderstand
Design Chassis
Width 19.84 mm
Height 13.87 mm
Length 26.97 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes