RH-25-1%-6K8 | Vishay

Wirewound resistor, 6.8 kΩ, 25 W, ±1 %, RH-25-1%-6K8

Order No.: 63E798
EAN: 4099879704375
MPN:
RH-25-1%-6K8
RH0256K800FE05
Series: RH
RH-25-1%-6K8 Vishay Wirewound Resistors Image 1
RH-25-1%-6K8 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 75 pcs.
Leadtime: 9 Weeks **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.2241 €
100 pcs.
4.5934 €
250 pcs.
4.4030 €
1000 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 6.8 kΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes