RH-25-1%-6R8 | Vishay

Wirewound resistor, 6.8 Ω, 25 W, ±1 %, RH-25-1%-6R8

Order No.: 63E752
EAN: 4099879704115
MPN:
RH-25-1%-6R8
RH0256R800FE05
Series: RH
RH-25-1%-6R8 Vishay Wirewound Resistors Image 1
RH-25-1%-6R8 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 21 pcs.
Leadtime: 9 Weeks **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.2713 €
100 pcs.
5.5097 €
250 pcs.
5.2836 €
1000 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmic resistance 6.8 Ω
Version Drahtwiderstand
Design Chassis
Width 19.84 mm
Height 13.87 mm
Length 26.97 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±50 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes