RH-5-1%-12R | Vishay

Wirewound resistor, 12 Ω, 7.5 W, ±1 %, RH-5-1%-12R

Order No.: 63E360
EAN: 4099879698452
MPN:
RH-5-1%-12R
RH00512R00FE05
Series: RH
RH-5-1%-12R Vishay Wirewound Resistors Image 1
RH-5-1%-12R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 95 pcs.
Leadtime: 12 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
ohmic resistance 12 Ω
Version Drahtwiderstand
Design Chassis
Width 12.45 mm
Height 8.13 mm
Length 15.24 mm
Power 7.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes