RH-5-1%-180R | Vishay
Wirewound resistor, 180 Ω, 7.5 W, ±1 %, RH-5-1%-180R
Unit Price (€ / pc.)
3.6295 € *
Available: 5 pcs.
Leadtime: 12 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.
For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G
Technical specifications
ohmscher Widerstand | 180 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 12.45 mm | |
Höhe | 8.13 mm | |
Länge | 15.24 mm | |
Leistung | 7.5 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |