RH-5-1%-68R | Vishay

Wirewound resistor, 68 Ω, 7.5 W, ±1 %, RH-5-1%-68R

Order No.: 63E378
EAN: 4099879698544
MPN:
RH-5-1%-68R
RH00568R00FE05
Series: RH
Vishay
RH-5-1%-68R Vishay Wirewound Resistors Image 1
RH-5-1%-68R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5462 €

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
ohmscher Widerstand 68 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 12.45 mm
Höhe 8.13 mm
Länge 15.24 mm
Leistung 7.5 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes