RH-50-1%-0R27 | Vishay

Wirewound resistor, 270 mΩ, 50 W, ±1 %, RH-50-1%-0R27

Order No.: 63E860
EAN: 4099879704528
MPN:
RH-50-1%-0R27
RH050R2700FE05
Series: RH
RH-50-1%-0R27 Vishay Wirewound Resistors Image 1
RH-50-1%-0R27 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
9.3653 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
936.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.3653 €

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 270 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes