RH-50-1%-0R33 | Vishay

Wirewound resistor, 330 mΩ, 50 W, ±1 %, RH-50-1%-0R33

Order No.: 63E862
EAN: 4099879704535
MPN:
RH-50-1%-0R33
RH050R3300FE05
Series: RH
RH-50-1%-0R33 Vishay Wirewound Resistors Image 1
RH-50-1%-0R33 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
9.4605 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
946.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.4605 €

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 330 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes