RH-50-1%-150R | Vishay

Wirewound resistor, 150 Ω, 50 W, ±1 %, RH-50-1%-150R

Order No.: 63E918
EAN: 4099879704832
MPN:
RH-50-1%-150R
RH050150R0FE05
Series: RH
RH-50-1%-150R Vishay Wirewound Resistors Image 1
RH-50-1%-150R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 71 pcs.
Leadtime: 9 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 150 Ω
Version Drahtwiderstand
Design Chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes