RH-50-1%-15K | Vishay

Wirewound resistor, 15 kΩ, 50 W, ±1 %, RH-50-1%-15K

Order No.: 63E942
EAN: 4099879704962
MPN:
RH-50-1%-15K
RH05015K00FE05
Series: RH
RH-50-1%-15K Vishay Wirewound Resistors Image 1
RH-50-1%-15K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 93 pcs.
Leadtime: 12 Weeks **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
8.9488 €
50 pcs.
8.3538 €
150 pcs.
7.9849 €
500 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 15 kΩ
Version Drahtwiderstand
Design Chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes