RH-50-1%-15R | Vishay
Wirewound resistor, 15 Ω, 50 W, ±1 %, RH-50-1%-15R
Order No.: 63E898
EAN: 4099879704726
MPN:
RH-50-1%-15R
RH05015R00FE05
Unit Price (€ / pc.)
5.3312 € *
Available: 100 pcs.
Leadtime: 9 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.7957 €
50 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 15 Ω | |
Version | Drahtwiderstand | |
Width | 28.96 mm | |
Height | 15.49 mm | |
Length | 70.64 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |