RH-50-1%-1K5 | Vishay
Wirewound resistor, 1.5 kΩ, 50 W, ±1 %, RH-50-1%-1K5
Unit Price (€ / pc.)
7.6041 € *
Available: 206 pcs.
Leadtime: 12 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
6.6997 €
100 pcs.
5.8786 €
250 pcs.
5.6525 €
1000 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 1.5 kΩ | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 21.44 mm | |
Height | 15.49 mm | |
Length | 49.99 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |