RH-50-1%-1R0 | Vishay

Wirewound resistor, 1 Ω, 50 W, ±1 %, RH-50-1%-1R0

Order No.: 63E872
EAN: 4099879704597
MPN:
RH-50-1%-1R0
RH0501R000FE05
Series: RH
Vishay
RH-50-1%-1R0 Vishay Wirewound Resistors Image 1
RH-50-1%-1R0 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
8.9607 € *
Available: 766 pcs.
Leadtime: 12 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 1 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes