RH-50-1%-1R2 | Vishay

Wirewound resistor, 1.2 Ω, 50 W, ±1 %, RH-50-1%-1R2

Order No.: 63E874
EAN: 4099879704603
MPN:
RH-50-1%-1R2
RH0501R200FE05
Series: RH
RH-50-1%-1R2 Vishay Wirewound Resistors Image 1
RH-50-1%-1R2 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
489.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.8909 €

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 1.2 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes