RH-50-1%-220K | Vishay
Wirewound resistor, 220 kΩ, 50 W, ±1 %, RH-50-1%-220K
Unit Price (€ / pc.)
12.5664 € *
Available: 17 pcs.
Next delivery: 30 pcs. on 2025-03-07
Leadtime: 32 Weeks **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
10 pcs.
11.0551 €
50 pcs.
10.3173 €
150 pcs.
9.8532 €
500 pcs.
9.3534 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmscher Widerstand | 220 kΩ | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 21.44 mm | |
Höhe | 15.49 mm | |
Länge | 49.99 mm | |
Leistung | 50 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |