RH-50-1%-27R | Vishay
Wirewound resistor, 27 Ω, 50 W, ±1 %, RH-50-1%-27R
Unit Price (€ / pc.)
8.9607 € *
Available: 6 pcs.
Next delivery: 100 pcs. on 2025-05-16
Leadtime: 9 Weeks **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
7.8897 €
100 pcs.
6.9258 €
250 pcs.
6.6640 €
1000 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmscher Widerstand | 27 Ω | |
Ausführung | Drahtwiderstand | |
Bauform | Chassis | |
Breite | 21.44 mm | |
Höhe | 15.49 mm | |
Länge | 49.99 mm | |
Leistung | 50 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -55 °C | |
Montage | Chassismontage | |
Toleranz | ±1 % | |
Temperaturkoeffizient | ±20 ppm/K |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85332900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |