RH-50-1%-330R | Vishay

Wirewound resistor, 330 Ω, 50 W, ±1 %, RH-50-1%-330R

Order No.: 63E922
EAN: 4099879704856
MPN:
RH-50-1%-330R
RH050330R0FE05
Series: RH
RH-50-1%-330R Vishay Wirewound Resistors Image 1
RH-50-1%-330R Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
11.6382 € *
Available: 59 pcs.
Leadtime: 9 Weeks **
Total Price:
11.64 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6382 €
10 pcs.
8.3181 €
25 pcs.
7.1043 €
50 pcs.
6.1761 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 330 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±20 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes