RH-50-1%-3K3 | Vishay

Wirewound resistor, 3.3 kΩ, 50 W, ±1 %, RH-50-1%-3K3

Order No.: 63E934
EAN: 4099879704924
MPN:
RH-50-1%-3K3
RH0503K300FE05
Series: RH
RH-50-1%-3K3 Vishay Wirewound Resistors Image 1
RH-50-1%-3K3 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Next delivery: 32 pcs. on 2025-04-11
Leadtime: 12 Weeks **
Total Price:
5.34 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3431 €
10 pcs.
4.7124 €
100 pcs.
4.1293 €
250 pcs.
3.9627 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 3.3 kΩ
Version Drahtwiderstand
Design Chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes