RH-50-1%-3R3 | Vishay

Wirewound resistor, 3.3 Ω, 50 W, ±1 %, RH-50-1%-3R3

Order No.: 63E884
EAN: 4099879704658
MPN:
RH-50-1%-3R3
RH0503R300FE05
Series: RH
Vishay
RH-50-1%-3R3 Vishay Wirewound Resistors Image 1
RH-50-1%-3R3 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-05-30
Leadtime: 12 Weeks **
Total Price:
10.09 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0912 €
10 pcs.
7.1995 €
25 pcs.
6.1523 €
50 pcs.
5.3550 €
100 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmscher Widerstand 3.3 Ω
Ausführung Drahtwiderstand
Bauform Chassis
Breite 21.44 mm
Höhe 15.49 mm
Länge 49.99 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±50 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes