RH00522K00FE05 | Vishay
Wirewound resistor, 22 kΩ, 7.5 W, ±1 %, RH00522K00FE05
Unit Price (€ / pc.)
3.6295 € *
Available: 65 pcs.
Leadtime: 32 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.
For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G
Technical specifications
ohmic resistance | 22 kΩ | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 12.45 mm | |
Height | 8.13 mm | |
Length | 15.24 mm | |
Power | 7.5 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |