RH010680R0FE05 | Vishay

Wirewound resistor, 680 Ω, 12.5 W, ±1 %, RH010680R0FE05

Order No.: 63E656
EAN: 4099879703705
MPN:
RH010680R0FE05
RH010680R0FE05
Series: RH
RH010680R0FE05 Vishay Wirewound Resistors Image 1
RH010680R0FE05 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
355.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.5581 €

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 680 Ω
Version Drahtwiderstand
Design Chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes