RH02547K00FE05 | Vishay

Wirewound resistor, 47 kΩ, 25 W, ±1 %, RH02547K00FE05

Order No.: 63E808
EAN: 4099879704436
MPN:
RH02547K00FE05
RH-25-1%-47K
Series: RH
RH02547K00FE05 Vishay Wirewound Resistors Image 1
RH02547K00FE05 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
8.1515 € *
Available: 75 pcs.
Leadtime: 9 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
5.8191 €
25 pcs.
4.9742 €
50 pcs.
4.3316 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmic resistance 47 kΩ
Version Drahtwiderstand
Design Chassis
Width 19.84 mm
Height 13.87 mm
Length 26.97 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes