RH025R0500FE05 | Vishay

Wirewound resistor, 50 mΩ, 25 W, ±1 %, RH025R0500FE05

Order No.: 63E706
EAN: 4099879703866
MPN:
RH025R0500FE05
RH025R0500FE05
Series: RH
RH025R0500FE05 Vishay Wirewound Resistors Image 1
RH025R0500FE05 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
919.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.1987 €

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmic resistance 50 mΩ
Version Drahtwiderstand
Design Chassis
Width 19.84 mm
Height 13.87 mm
Length 26.97 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes