RH025R1500FE05 | Vishay

Wirewound resistor, 150 mΩ, 25 W, ±1 %, RH025R1500FE05

Order No.: 63E714
EAN: 4099879703910
MPN:
RH025R1500FE05
RH-25-1%-0R15
Series: RH
RH025R1500FE05 Vishay Wirewound Resistors Image 1
RH025R1500FE05 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
9.996 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
999.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.996 €

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
ohmscher Widerstand 150 mΩ
Ausführung Drahtwiderstand
Bauform Chassis
Breite 19.84 mm
Höhe 13.87 mm
Länge 26.97 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -55 °C
Montage Chassismontage
Toleranz ±1 %
Temperaturkoeffizient ±100 ppm/K
Logistics
Ursprungsland MX
Zolltarifnummer 85332900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes