RH050R0100FE05 | Vishay

Wirewound resistor, 10 mΩ, 50 W, ±1 %, RH050R0100FE05

Order No.: 63E840
EAN: 4099879704450
MPN:
RH050R0100FE05
RH050R0100FE05
Series: RH
RH050R0100FE05 Vishay Wirewound Resistors Image 1
RH050R0100FE05 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,078.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
10.7814 €

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
ohmic resistance 10 mΩ
Version Drahtwiderstand
Design Chassis
Width 21.44 mm
Height 15.49 mm
Length 49.99 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly Chassismontage
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes