RH050R3900FE05 | Vishay
Wirewound resistor, 390 mΩ, 50 W, ±1 %, RH050R3900FE05
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,191.19 € *
Price list
Quantity
Price per unit*
100 pcs.
11.9119 €
200 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
ohmic resistance | 390 mΩ | |
Version | Drahtwiderstand | |
Design | Chassis | |
Width | 21.44 mm | |
Height | 15.49 mm | |
Length | 49.99 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | Chassismontage | |
Tolerance | ±1 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |