RTO050F10R00JTE1 | Vishay
Thick film resistor, 10 Ω, 50 W, ±5 %, RTO050F10R00JTE1
Order No.: 30E697
EAN: 4099879679543
MPN:
RTO050F10R00JTE1
Unit Price (€ / pc.)
10.0912 € *
Standard delivery time from the manufacturer is: 10 Weeks
Power resistor, RTO050F10R00JTE1, Vishay
The RTO050F10R00JTE1 is a thick film technology 50 w power resistor with non inductive element.
Features
- Adjusted by sand trimming
- High power to size ratio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 50 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±150 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 10.1 mm | |
| Width | 4.5 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |