S 102 C 0,005% 10K | Vishay
Metal film resistor, 10 kΩ, 0.6 W, ±0.005 %, S 102 C 0,005% 10K
Unit Price (€ / pc.)
35.1526 € *
Available: 40 pcs.
Total Price:
35.15 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1526 €
5 pcs.
33.0582 €
15 pcs.
31.7730 €
50 pcs.
30.3688 €
200 pcs.
28.6909 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications
Tolerance ±0.005 %, type S 102C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 kΩ | |
| Tolerance | ±0.005 % | |
| Power | 0.6 W | |
| Design | radial | |
| Assembly | THT | |
| Version | precision metal film resistor | |
| Temperature coefficient | ±2 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 7.62 mm | |
| Width | 2.67 mm | |
| Height | 8.28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IL |
| Original Packaging | Bulk with 50 pieces |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |