S 102 C 0,01% 2K0 | Vishay
Metal film resistor, 2 kΩ, 0.6 W, ±0.01 %, S 102 C 0,01% 2K0
Unit Price (€ / pc.)
15.2558 € *
Available: 102 pcs.
Leadtime: On Request **
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
13.4232 €
50 pcs.
12.5069 €
200 pcs.
11.7810 €
400 pcs.
11.3169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications
Tolerance ±0.01 %, type S 102C.
Technical specifications
ohmic resistance | 2 kΩ | |
Version | Präzisions-Metall-Schichtwiderstand | |
Design | radial | |
Width | 2.67 mm | |
Height | 8.28 mm | |
Length | 7.62 mm | |
Power | 0.6 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0,01 % | |
Temperature coefficient | ±2 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |