S 102 C 0,1% 50R | Vishay
Metal film resistor, 50 Ω, 0.6 W, ±0.1 %, S 102 C 0,1% 50R
Unit Price (€ / pc.)
32.2371 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
32.24 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2371 €
5 pcs.
30.2974 €
15 pcs.
29.1431 €
50 pcs.
27.8460 €
150 pcs.
26.6917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications
Tolerance ±0.1 %, type S 102C.
Technical specifications
ohmic resistance | 50 Ω | |
Version | Präzisions-Metall-Schichtwiderstand | |
Design | radial | |
Width | 2.67 mm | |
Height | 8.28 mm | |
Length | 7.62 mm | |
Power | 0.6 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0,1 % | |
Temperature coefficient | ±2 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |