S 102 C 0,1% 5K0 | Vishay

Metal film resistor, 5 kΩ, 0.6 W, ±0.1 %, S 102 C 0,1% 5K0

Order No.: 35E168
EAN: 4099879685056
MPN:
S 102 C 0,1% 5K0
Series: S102
Vishay
S 102 C 0,1% 5K0 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
12.6497 € *
Available: 42 pcs.
Leadtime: 1 Week **
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.1265 €
50 pcs.
10.3768 €
200 pcs.
9.7580 €
400 pcs.
9.3891 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.

For demanding applications

Tolerance ±0.1 %, type S 102C.

Technical specifications
ohmic resistance 5 kΩ
Version Precision metal film resistor
Design radial
Width 2.67 mm
Height 8.28 mm
Length 7.62 mm
Power 0.6 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±0.1 %
Temperature coefficient ±2 ppm/K
Logistics
Country of origin IL
Customs tariff number 85332100
Original Packaging Bulk with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes