S 102 C 0,1% 600R | Vishay
Metal film resistor, 600 Ω, 0.6 W, ±0.1 %, S 102 C 0,1% 600R
Precision metal film resistors, 0.6 W, type Vishay/Foil Resistors S 102C.
For demanding applications; Rated load at +70/+125 °C: 0.6/0.3 W, TC: typically ±2.0 ppm/°C. Breakdown voltage: 300 V. Current noise: 0.010 µV (RMS)/–40 dB. Rise time: 1.0 ns at 1.0 kohm. Inductance: 0.08 µH typical max. 0.1 µH. Capacitance: 0.5 pF typical max. 1.0 pF. Dimensions: W 2.7 x L 7.7 x H 8.3 mm. Hook-up wires: AWG 22. Grid: 3.81 mm (radial). Sliding scale prices are valid exclusively for the quantity per resistance value ordered. The values listed are preference values. Other values (as of 10 items per value) are also available on short-term notice and at extra charge.
Tolerance ±0.1 %, type S 102C.
Type: 600R
ohmic resistance | 600 Ω | |
Version | Präzisions-Metall-Schichtwiderstand | |
Design | radial | |
Width | 2.67 mm | |
Height | 8.28 mm | |
Length | 7.62 mm | |
Power | 0.6 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±0,1 % | |
Temperature coefficient | ±2 ppm/K |
Country of origin | IL |
Customs tariff number | 85332100 |
Original Packaging | Bulk mit 50 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |