VR 25 5% 5M6 | Vishay

Metal film resistor, 5.6 MΩ, 0.25 W, ±5 %, VR 25 5% 5M6

Order No.: 17E784
EAN: 4099879672728
MPN:
VR 25 5% 5M6
VR25000005604JA100
Series: VR25
VR 25 5% 5M6 Vishay Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
196.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1964 €

Metal glaze resistor, VR 25 5% 5M6, Vishay

The VR 25 5% 5M6 is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmic resistance 5.6 MΩ
Version Metall-Schichtwiderstand
Design axial
diameter 2.5 mm
Isolation voltage 700 V
Length 6.5 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±200 ppm/K
Logistics
Country of origin IN
Customs tariff number 85332100
Original Packaging Ammopack mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes