VR 37 5% 10M | Vishay
Metal film resistor, 10 MΩ, 0.5 W, ±5 %, VR 37 5% 10M
Unit Price (€ / pc.)
0.3094 € *
Available: 954 pcs.
Next delivery: 1,000 pcs. on 2025-07-28
Leadtime: 19 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3094 €
10 pcs.
0.1964 €
50 pcs.
0.1392 €
250 pcs.
0.1166 €
1000 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal glaze resistor, VR 37 5% 10M, Vishay
The VR 37 5% 10M is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.
Applications
- High humidity environment
- Power supplies
- Automotive electronics
- White goods
Technical specifications
ohmic resistance | 10 MΩ | |
Version | Metall-Schichtwiderstand | |
Design | axial | |
diameter | 4 mm | |
Isolation voltage | 700 V | |
Length | 9 mm | |
Power | 0.5 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |