VR 37 5% 200K | Vishay

Metal film resistor, 200 kΩ, 0.5 W, ±5 %, VR 37 5% 200K

Order No.: 22E114
EAN: 4099879673916
MPN:
VR 37 5% 200K
Series: VR37
VR 37 5% 200K Vishay Wirewound Resistors Image 1
VR 37 5% 200K Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
182.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1821 €

Metal glaze resistor, VR 37 5% 200K, Vishay

The VR 37 5% 200K is a high ohmic/high voltage metal glaze leaded resistor deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wire is welded to the end-caps. This resistor is coated with a light blue lacquer which provides electrical, mechanical, and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents.

Applications

  • High humidity environment
  • Power supplies
  • Automotive electronics
  • White goods
Technical specifications
ohmscher Widerstand 200 kΩ
Ausführung Metall-Schichtwiderstand
Bauform axial
Durchmesser 4 mm
Isolationsspannung 700 V
Länge 9 mm
Leistung 0.5 W
max. Temperatur 155 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±5 %
Temperaturkoeffizient ±200 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Originalverpackung Ammopack mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes